
SN74ALVCH162260DLR | |
|---|---|
DigiKey Part Number | 296-SN74ALVCH162260DLRTR-ND - Tape & Reel (TR) 296-SN74ALVCH162260DLRCT-ND - Cut Tape (CT) 296-SN74ALVCH162260DLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ALVCH162260DLR |
Description | IC D-TYPE ADDR 12:24 56-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type, Addressable 1 Channel 12:24 IC Tri-State 56-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ALVCH162260DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type, Addressable | |
Circuit | 12:24 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 12mA, 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.78000 | £1.78 |
| 10 | £1.32200 | £13.22 |
| 25 | £1.20720 | £30.18 |
| 100 | £1.08090 | £108.09 |
| 250 | £1.02072 | £255.18 |
| 500 | £0.98444 | £492.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.95456 | £954.56 |
| 2,000 | £0.92998 | £1,859.96 |
| 3,000 | £0.91766 | £2,752.98 |
| 5,000 | £0.90402 | £4,520.10 |
| 7,000 | £0.89605 | £6,272.35 |
| Unit Price without VAT: | £1.78000 |
|---|---|
| Unit Price with VAT: | £2.13600 |

