
SN74ALS30ADBE4 | |
|---|---|
DigiKey Part Number | 296-SN74ALS30ADBE4-ND |
Manufacturer | |
Manufacturer Product Number | SN74ALS30ADBE4 |
Description | IC GATE NAND 1CH 8-INP 14SSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Output High, Low | 400µA, 8mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 12ns @ 5V, 50pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.85000 | £1.85 |
| 10 | £1.37100 | £13.71 |
| 80 | £1.14000 | £91.20 |
| 160 | £1.08844 | £174.15 |
| 320 | £1.04597 | £334.71 |
| 560 | £1.01723 | £569.65 |
| Unit Price without VAT: | £1.85000 |
|---|---|
| Unit Price with VAT: | £2.22000 |

