SN74AHCT541DBRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6,265
Unit Price: £0.51000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,486
Unit Price: £0.25000
Datasheet

Similar


onsemi
In Stock: 1,421
Unit Price: £0.67000
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT541DBRE4

DigiKey Part Number
SN74AHCT541DBRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHCT541DBRE4
Description
IC BUFF NON-INVERT 5.5V 20-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT541DBRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.21077£421.54
4,000£0.20479£819.16
6,000£0.20180£1,210.80
10,000£0.19848£1,984.80
14,000£0.19654£2,751.56
20,000£0.19468£3,893.60
Manufacturers Standard Package
Unit Price without VAT:£0.21077
Unit Price with VAT:£0.25292