New Product
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT245QDGSRQ1

DigiKey Part Number
296-SN74AHCT245QDGSRQ1TR-ND - Tape & Reel (TR)
296-SN74AHCT245QDGSRQ1CT-ND - Cut Tape (CT)
296-SN74AHCT245QDGSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT245QDGSRQ1
Description
AUTOMOTIVE, 2V TO 5.5V, OCTAL BU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
Schmitt Trigger
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
20-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.49000£0.49
10£0.34600£3.46
25£0.31040£7.76
100£0.27130£27.13
250£0.25264£63.16
500£0.24136£120.68
1,000£0.23687£236.87
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£0.21635£1,081.75
10,000£0.21148£2,114.80
15,000£0.20905£3,135.75
25,000£0.20635£5,158.75
35,000£0.20477£7,166.95
Manufacturers Standard Package
Unit Price without VAT:£0.49000
Unit Price with VAT:£0.58800