SN74AHCT14DGVRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3,433
Unit Price: £0.27000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,168
Unit Price: £0.18000
Datasheet

Similar


onsemi
In Stock: 4,890
Unit Price: £0.24000
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT14DGVRE4

DigiKey Part Number
SN74AHCT14DGVRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74AHCT14DGVRE4
Description
IC INVERTER 6CH 1-INP 14TVSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT14DGVRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TVSOP
Package / Case
14-TFSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.07092£283.68
6,000£0.06966£417.96
10,000£0.06828£682.80
14,000£0.06747£944.58
20,000£0.06669£1,333.80
50,000£0.06501£3,250.50
100,000£0.06400£6,400.00
Unit Price without VAT:£0.07092
Unit Price with VAT:£0.08510