
SN74AHCT132BQAR | |
|---|---|
DigiKey Part Number | 296-SN74AHCT132BQARTR-ND - Tape & Reel (TR) 296-SN74AHCT132BQARCT-ND - Cut Tape (CT) 296-SN74AHCT132BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT132BQAR |
Description | IC GATE NAND 4CH 2-INP 14WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-WQFN (3x2.5) |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-WQFN (3x2.5) |
Features Schmitt Trigger | Package / Case 14-WFQFN Exposed Pad |
Voltage - Supply 4.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.44000 | £0.44 |
| 10 | £0.37900 | £3.79 |
| 25 | £0.35320 | £8.83 |
| 100 | £0.28270 | £28.27 |
| 250 | £0.26248 | £65.62 |
| 500 | £0.22210 | £111.05 |
| 1,000 | £0.17162 | £171.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.15648 | £469.44 |
| 6,000 | £0.14638 | £878.28 |
| 15,000 | £0.13629 | £2,044.35 |
| 30,000 | £0.12922 | £3,876.60 |
| Unit Price without VAT: | £0.44000 |
|---|---|
| Unit Price with VAT: | £0.52800 |

