Shift 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shift 1 Element 8 Bit 16-TSSOP
TMUX1574PWR

SN74AHC594QPWRQ1

DigiKey Part Number
296-SN74AHC594QPWRQ1TR-ND - Tape & Reel (TR)
296-SN74AHC594QPWRQ1CT-ND - Cut Tape (CT)
296-SN74AHC594QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC594QPWRQ1
Description
IC PUSH-PULL 8BIT 16-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC594QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.54000£0.54
10£0.38400£3.84
25£0.34480£8.62
100£0.30200£30.20
250£0.28152£70.38
500£0.26916£134.58
1,000£0.26547£265.47
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.24642£739.26
6,000£0.24027£1,441.62
9,000£0.23719£2,134.71
15,000£0.23378£3,506.70
21,000£0.23178£4,867.38
30,000£0.22986£6,895.80
Manufacturers Standard Package
Unit Price without VAT:£0.54000
Unit Price with VAT:£0.64800