D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC573DGVR

DigiKey Part Number
296-13818-2-ND - Tape & Reel (TR)
296-13818-1-ND - Cut Tape (CT)
296-13818-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC573DGVR
Description
IC D-TYPE TRANSP 8:8 20-TVSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC573DGVR Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
1ns
Series
Current - Output High, Low
8mA, 8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TFSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,674
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.42000£0.42
10£0.29200£2.92
25£0.26160£6.54
100£0.22790£22.79
250£0.21180£52.95
500£0.20208£101.04
1,000£0.19408£194.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.18750£375.00
4,000£0.18207£728.28
6,000£0.17936£1,076.16
10,000£0.17635£1,763.50
14,000£0.17459£2,444.26
20,000£0.17290£3,458.00
Manufacturers Standard Package
Unit Price without VAT:£0.42000
Unit Price with VAT:£0.50400

Other Suppliers on DigiKey

10,000In Stock
Ships from Rochester Electronics, LLC