
SN74AHC240RKSR | |
|---|---|
DigiKey Part Number | 296-SN74AHC240RKSRTR-ND - Tape & Reel (TR) 296-SN74AHC240RKSRCT-ND - Cut Tape (CT) 296-SN74AHC240RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC240RKSR |
Description | 8-CH, 2-V TO 5.5-V INVERTERS WIT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (2.5x4.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.51000 | £0.51 |
| 10 | £0.36300 | £3.63 |
| 25 | £0.32560 | £8.14 |
| 100 | £0.28490 | £28.49 |
| 250 | £0.26540 | £66.35 |
| 500 | £0.25362 | £126.81 |
| 1,000 | £0.24945 | £249.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23197 | £695.91 |
| 6,000 | £0.22611 | £1,356.66 |
| 9,000 | £0.22318 | £2,008.62 |
| 15,000 | £0.21993 | £3,298.95 |
| 21,000 | £0.21803 | £4,578.63 |
| 30,000 | £0.21621 | £6,486.30 |
| Unit Price without VAT: | £0.51000 |
|---|---|
| Unit Price with VAT: | £0.61200 |

