
SN74AHC139RGYR | |
|---|---|
DigiKey Part Number | 296-13900-2-ND - Tape & Reel (TR) 296-13900-1-ND - Cut Tape (CT) 296-13900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC139RGYR |
Description | IC DECODER/DEMUX 1 X 2:4 16-VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC139RGYR Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-VFQFN Exposed Pad |
Circuit 1 x 2:4 | Supplier Device Package 16-VQFN (4x3.5) |
Independent Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.48000 | £0.48 |
| 10 | £0.34000 | £3.40 |
| 25 | £0.30480 | £7.62 |
| 100 | £0.26640 | £26.64 |
| 250 | £0.24804 | £62.01 |
| 500 | £0.23692 | £118.46 |
| 1,000 | £0.22779 | £227.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.21650 | £649.50 |
| 6,000 | £0.21098 | £1,265.88 |
| 9,000 | £0.20822 | £1,873.98 |
| 15,000 | £0.20515 | £3,077.25 |
| 21,000 | £0.20336 | £4,270.56 |
| 30,000 | £0.20164 | £6,049.20 |
| Unit Price without VAT: | £0.48000 |
|---|---|
| Unit Price with VAT: | £0.57600 |

