SN74ACT2227DWR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6,823
Unit Price: £9.49833
Datasheet
Synchronous FIFO 128 (64 x 1 x 2) Uni-Directional 60MHz 9ns 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT2227DWR

DigiKey Part Number
296-15972-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ACT2227DWR
Description
IC FIFO SYNC 64X1X2 9NS 28SOIC
Customer Reference
Detailed Description
Synchronous FIFO 128 (64 x 1 x 2) Uni-Directional 60MHz 9ns 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT2227DWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Size
128 (64 x 1 x 2)
Function
Synchronous
Data Rate
60MHz
Access Time
9ns
Voltage - Supply
4.5 V ~ 5.5 V
Current - Supply (Max)
400µA
Bus Directional
Uni-Directional
Expansion Type
-
Programmable Flags Support
No
Retransmit Capability
No
FWFT Support
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

2,000In Stock
Ships from Rochester Electronics, LLC