
SN74ACT07PWR | |
|---|---|
DigiKey Part Number | 296-SN74ACT07PWRTR-ND - Tape & Reel (TR) 296-SN74ACT07PWRCT-ND - Cut Tape (CT) 296-SN74ACT07PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74ACT07PWR |
Description | IC BUFF NON-INVERT 5.5V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Open Drain | |
Current - Output High, Low | -, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.29000 | £0.29 |
| 10 | £0.20300 | £2.03 |
| 25 | £0.18080 | £4.52 |
| 100 | £0.15650 | £15.65 |
| 250 | £0.14484 | £36.21 |
| 500 | £0.13776 | £68.88 |
| 1,000 | £0.13195 | £131.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.12477 | £374.31 |
| 6,000 | £0.12126 | £727.56 |
| 9,000 | £0.11950 | £1,075.50 |
| 15,000 | £0.11755 | £1,763.25 |
| 21,000 | £0.11641 | £2,444.61 |
| 30,000 | £0.11531 | £3,459.30 |
| Unit Price without VAT: | £0.29000 |
|---|---|
| Unit Price with VAT: | £0.34800 |

