


SN74AC596PWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74AC596PWRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AC596PWRQ1 |
Description | IC SR OPEN DRAIN 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Drain | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.23300 | £699.00 |
| 6,000 | £0.22712 | £1,362.72 |
| 9,000 | £0.22418 | £2,017.62 |
| 15,000 | £0.22092 | £3,313.80 |
| 21,000 | £0.21902 | £4,599.42 |
| 30,000 | £0.21718 | £6,515.40 |
| Unit Price without VAT: | £0.23300 |
|---|---|
| Unit Price with VAT: | £0.27960 |

