
SN74AC573RKSR | |
|---|---|
DigiKey Part Number | 296-SN74AC573RKSRTR-ND - Tape & Reel (TR) 296-SN74AC573RKSRCT-ND - Cut Tape (CT) 296-SN74AC573RKSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AC573RKSR |
Description | IC D-TYPE TRANSP 8:8 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State, Non-Inverted 20-VQFN (2.5x4.5) |
Datasheet | Datasheet |
Category | Voltage - Supply 2V ~ 6V |
Mfr | Independent Circuits 1 |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-VFQFN Exposed Pad |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State, Non-Inverted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.32865 | £985.95 |
| Unit Price without VAT: | £0.32865 |
|---|---|
| Unit Price with VAT: | £0.39438 |

