New Product
OR Gate IC 4 Channel 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AC32WBQARQ1

DigiKey Part Number
296-SN74AC32WBQARQ1TR-ND - Tape & Reel (TR)
296-SN74AC32WBQARQ1CT-ND - Cut Tape (CT)
296-SN74AC32WBQARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AC32WBQARQ1
Description
AUTOMOTIVE, 4-CH, 2-INPUT, 1.5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
1.5V ~ 6V
Current - Quiescent (Max)
20 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.3V ~ 1.65V
Input Logic Level - High
1.2V ~ 3.85V
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
14-WQFN (3x2.5)
Package / Case
14-WFDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,990
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.44000£0.44
10£0.31100£3.11
25£0.27880£6.97
100£0.24300£24.30
250£0.22592£56.48
500£0.21566£107.83
1,000£0.21055£210.55
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.19676£590.28
6,000£0.19165£1,149.90
9,000£0.18909£1,701.81
15,000£0.18625£2,793.75
21,000£0.18459£3,876.39
30,000£0.18300£5,490.00
Manufacturers Standard Package
Unit Price without VAT:£0.44000
Unit Price with VAT:£0.52800