
SN74ABT827PW | |
|---|---|
DigiKey Part Number | 296-33632-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT827PW |
Description | IC BUFF NON-INVERT 5.5V 24-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 10 Bit per Element 3-State Output 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT827PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 10 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.01000 | £2.01 |
| 10 | £1.49900 | £14.99 |
| 60 | £1.27550 | £76.53 |
| 120 | £1.21517 | £145.82 |
| 300 | £1.15140 | £345.42 |
| 540 | £1.11833 | £603.90 |
| 1,020 | £1.08821 | £1,109.97 |
| 2,520 | £1.05365 | £2,655.20 |
| 5,040 | £1.03252 | £5,203.90 |
| Unit Price without VAT: | £2.01000 |
|---|---|
| Unit Price with VAT: | £2.41200 |

