
SN74ABT541BN | |
|---|---|
DigiKey Part Number | 296-4027-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74ABT541BN |
Description | IC BUFF NON-INVERT 5.5V 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT541BN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.19000 | £1.19 |
| 20 | £0.81150 | £16.23 |
| 40 | £0.76000 | £30.40 |
| 100 | £0.70570 | £70.57 |
| 260 | £0.66215 | £172.16 |
| 500 | £0.63842 | £319.21 |
| 1,000 | £0.61757 | £617.57 |
| 2,500 | £0.59557 | £1,488.93 |
| 5,000 | £0.58231 | £2,911.55 |
| Unit Price without VAT: | £1.19000 |
|---|---|
| Unit Price with VAT: | £1.42800 |

