MFR Recommended

SN74ABT541BDBRE4 | |
|---|---|
DigiKey Part Number | SN74ABT541BDBRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74ABT541BDBRE4 |
Description | IC BUFF NON-INVERT 5.5V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74ABT541BDBRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.69699 | £1,393.98 |
| 4,000 | £0.68101 | £2,724.04 |
| 6,000 | £0.67301 | £4,038.06 |
| 10,000 | £0.66415 | £6,641.50 |
| Unit Price without VAT: | £0.69699 |
|---|---|
| Unit Price with VAT: | £0.83639 |


