1/0 Driver LVDS SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS1DBVTG4

DigiKey Part Number
296-52706-2-ND - Tape & Reel (TR)
296-52706-1-ND - Cut Tape (CT)
296-52706-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN65LVDS1DBVTG4
Description
IC TRANSCEIVER 1/0 SOT235
Customer Reference
Detailed Description
1/0 Driver LVDS SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS1DBVTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Type
Driver
Protocol
LVDS
Number of Drivers/Receivers
1/0
Duplex
-
Data Rate
630Mbps
Voltage - Supply
2.4V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£0.73998£369.99
750£0.72564£544.23
1,250£0.70974£887.18
1,750£0.70045£1,225.79
2,500£0.69150£1,728.75
6,250£0.67226£4,201.62
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.37000£1.37
Digi-Reel®
QuantityUnit PriceExt Price
1£1.37000£1.37
10£1.00700£10.07
25£0.91560£22.89
* All Digi-Reel orders will add a £4.50 reeling fee.
Unit Price without VAT:£1.37000
Unit Price with VAT:£1.64400