
SN65LVDS179DR | |
|---|---|
DigiKey Part Number | 296-46329-2-ND - Tape & Reel (TR) 296-46329-1-ND - Cut Tape (CT) 296-46329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN65LVDS179DR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full LVDS 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65LVDS179DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LVDS | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Data Rate | 150Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.09000 | £3.09 |
| 10 | £2.33900 | £23.39 |
| 25 | £2.15120 | £53.78 |
| 100 | £1.94480 | £194.48 |
| 250 | £1.84632 | £461.58 |
| 500 | £1.78696 | £893.48 |
| 1,000 | £1.73808 | £1,738.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.68650 | £4,216.25 |
| Unit Price without VAT: | £3.09000 |
|---|---|
| Unit Price with VAT: | £3.70800 |











