Fixed Point Digital Signal Processor (DSP) 500MHz 532-FCBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM32C6415DGLZ50AEP

DigiKey Part Number
296-22226-ND
Manufacturer
Manufacturer Product Number
SM32C6415DGLZ50AEP
Description
IC DSP FIXED-POINT 532-FCBGA
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 500MHz 532-FCBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
SM32C6415DGLZ50AEP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Obsolete
Type
Fixed Point
Interface
Host Interface, McBSP, PCI, UTOPIA
Clock Rate
500MHz
Non-Volatile Memory
External
On-Chip RAM
1.03MB
Voltage - I/O
3.30V
Voltage - Core
1.25V
Operating Temperature
-40°C ~ 105°C (TC)
Mounting Type
Surface Mount
Package / Case
532-BFBGA, FCBGA
Supplier Device Package
532-FCBGA (23x23)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4In Stock
Ships from Rochester Electronics, LLC