
PTN78000WAZT | |
|---|---|
DigiKey Part Number | 296-32210-2-ND - Tape & Reel (TR) 296-32210-1-ND - Cut Tape (CT) 296-32210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTN78000WAZT |
Description | DC DC CONVERTER 2.5-12.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 12.6V 1.5A 7V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN78000WAZT Models |
Category | Current - Output (Max) 1.5A |
Mfr | Applications ITE (Commercial) |
Series | Features OCP, OTP, UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 91% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 5-SMD Module |
Voltage - Input (Min) 7V | Size / Dimension 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £16.92000 | £16.92 |
| 5 | £16.29800 | £81.49 |
| 10 | £16.03400 | £160.34 |
| 25 | £15.69080 | £392.27 |
| 50 | £15.43560 | £771.78 |
| 100 | £15.18440 | £1,518.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £14.85876 | £3,714.69 |
| Unit Price without VAT: | £16.92000 |
|---|---|
| Unit Price with VAT: | £20.30400 |

