Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 2V 10A 4.5V - 14V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH08T240FAD

DigiKey Part Number
296-22771-ND
Manufacturer
Manufacturer Product Number
PTH08T240FAD
Description
DC DC CONVERTER 0.69-2V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.69 ~ 2V 10A 4.5V - 14V Input
Datasheet
 Datasheet
EDA/CAD Models
PTH08T240FAD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
11-DIP Module
Size / Dimension
0.87" L x 0.62" W x 0.34" H (22.1mm x 15.7mm x 8.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£21.49000£21.49
5£20.69800£103.49
10£20.36400£203.64
49£19.61265£961.02
98£19.29337£1,890.75
147£19.10871£2,808.98
294£18.79701£5,526.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£21.49000
Unit Price with VAT:£25.78800

Other Suppliers on DigiKey

675In Stock
Ships from Rochester Electronics, LLC