
PTH08T210WAST | |
|---|---|
DigiKey Part Number | PTH08T210WAST-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTH08T210WAST |
Description | DC DC CONVERTER 0.7-3.6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 3.6V 25A 5.5V - 14V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH08T210WAST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 5.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 25A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Size / Dimension | 1.37" L x 0.62" W x 0.37" H (34.8mm x 15.8mm x 9.4mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £31.09068 | £7,772.67 |
| Unit Price without VAT: | £31.09068 |
|---|---|
| Unit Price with VAT: | £37.30882 |

