
PTH05000WAZ | |
|---|---|
DigiKey Part Number | 296-20401-ND |
Manufacturer | |
Manufacturer Product Number | PTH05000WAZ |
Description | DC DC CONVERTER 0.9-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.9 ~ 3.6V 6A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH05000WAZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 6A | |
Applications | ITE (Commercial) | |
Features | OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD Module | |
Size / Dimension | 0.75" L x 0.50" W x 0.36" H (19.1mm x 12.7mm x 9.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.08000 | £12.08 |
| 5 | £11.63200 | £58.16 |
| 10 | £11.44500 | £114.45 |
| 49 | £11.02327 | £540.14 |
| 98 | £10.84398 | £1,062.71 |
| 147 | £10.74027 | £1,578.82 |
| 294 | £10.56520 | £3,106.17 |
| 539 | £10.41432 | £5,613.32 |
| Unit Price without VAT: | £12.08000 |
|---|---|
| Unit Price with VAT: | £14.49600 |

