Non-Isolated PoL Module DC DC Converter 1 Output 1.3 ~ 3.5V 18A 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PT7705N

DigiKey Part Number
PT7705N-ND
Manufacturer
Manufacturer Product Number
PT7705N
Description
DC DC CONVERTER 1.3-3.5V 15A
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.3 ~ 3.5V 18A 4.5V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
18A
Applications
ITE (Commercial)
Features
-
Operating Temperature
0°C ~ 85°C
Efficiency
89%
Mounting Type
Through Hole, Vertical
Package / Case
27-SIP Module, Vertical
Size / Dimension
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 103 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

103In Stock
Ships from Rochester Electronics, LLC