Similar

PT5046A | |
|---|---|
DigiKey Part Number | 296-20101-ND |
Manufacturer | |
Manufacturer Product Number | PT5046A |
Description | DC DC CONVERTER 10V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 10V 1.2A 4.75V - 9V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.2A | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | 3-SIP Module | |
Size / Dimension | - | |
Base Product Number |


