
POEPHYTEREV-E | |
|---|---|
DigiKey Part Number | POEPHYTEREV-E-ND |
Manufacturer | |
Manufacturer Product Number | POEPHYTEREV-E |
Description | EVAL BOARD FOR DP83848 LM5072 |
Customer Reference | |
Detailed Description | DP83848, LM5072 PHYTER® 1 Isolated Output Special Purpose DC/DC, Power Over Ethernet Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | Special Purpose DC/DC, Power Over Ethernet | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 24W | |
Voltage - Output | 3.3V | |
Current - Output | 7.3A | |
Voltage - Input | 39V ~ 57V | |
Regulator Topology | Flyback | |
Frequency - Switching | 250kHz | |
Contents | Board(s) | |
Utilized IC / Part | DP83848, LM5072 | |
Note | - | |
Base Product Number |






