
PMS430E112JL | |
|---|---|
DigiKey Part Number | 2156-PMS430E112JL-TI-ND |
Manufacturer | |
Manufacturer Product Number | PMS430E112JL |
Description | IC MCU 16BIT 4KB UVPROM 20CDIP |
Customer Reference | |
Detailed Description | MSP430 MSP430x1xx Microcontroller IC 16-Bit 5MHz 4KB (4K x 8) EPROM, UV 20-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 | |
Core Size | 16-Bit | |
Speed | 5MHz | |
Connectivity | - | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 14 | |
Program Memory Size | ||
Program Memory Type | EPROM, UV | |
EEPROM Size | - | |
RAM Size | 256 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 25°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 20-CDIP | |
Package / Case | 20-CDIP (0.300", 7.62mm) Window | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £61.83750 | £247.35 |
| Unit Price without VAT: | £61.83750 |
|---|---|
| Unit Price with VAT: | £74.20500 |

