
PGA300EVM-034 | |
|---|---|
DigiKey Part Number | 296-46758-ND |
Manufacturer | |
Manufacturer Product Number | PGA300EVM-034 |
Description | EVAL BOARD FOR PGA300 |
Customer Reference | |
Detailed Description | PGA300 - Sensor Signal Conditioner Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Sensor Signal Conditioner | |
Embedded | - | |
Utilized IC / Part | PGA300 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

