
PGA300ARHHT | |
|---|---|
DigiKey Part Number | 296-PGA300ARHHTTR-ND - Tape & Reel (TR) 296-PGA300ARHHTCT-ND - Cut Tape (CT) 296-PGA300ARHHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA300ARHHT |
Description | IC SIGNAL COND TRANSMIT 36VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Piezoelectric - Strain Gauge IC Analog Voltage Input Analog Voltage Output 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | PGA300ARHHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Piezoelectric - Strain Gauge | |
Input Type | Analog Voltage | |
Output Type | Analog Voltage | |
Current - Supply | 2.5 mA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £5.76252 | £1,440.63 |
| 500 | £5.61054 | £2,805.27 |
| 750 | £5.53444 | £4,150.83 |
| 1,250 | £5.45010 | £6,812.62 |
| Unit Price without VAT: | £5.76252 |
|---|---|
| Unit Price with VAT: | £6.91502 |

