
PCM6480QRTVRQ1 | |
|---|---|
DigiKey Part Number | 296-PCM6480QRTVRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM6480QRTVRQ1 |
Description | AUTOMOTIVE 4-CH ANALOG AND 4-CH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 16 b, 20 b, 24 b, 32 b 768kHz DSP, I2C, I2S, SPI 32-WQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 16 b, 20 b, 24 b, 32 b | |
Sampling Rate (Per Second) | 768kHz | |
Data Interface | DSP, I2C, I2S, SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V, 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £3.04749 | £9,142.47 |
| Unit Price without VAT: | £3.04749 |
|---|---|
| Unit Price with VAT: | £3.65699 |

