
PCI2250EVM | |
|---|---|
DigiKey Part Number | PCI2250EVM-ND |
Manufacturer | |
Manufacturer Product Number | PCI2250EVM |
Description | EVAL BOARD FOR PCI2250 |
Customer Reference | |
Detailed Description | PCI2250 - PCI to PCI Bridge Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | PCI to PCI Bridge | |
Embedded | - | |
Utilized IC / Part | PCI2250 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


