PCA9536DRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5,156
Unit Price: £1.14000
Datasheet

Direct


NXP USA Inc.
In Stock: 0
Unit Price: £1.03000
Datasheet
I/O Expander 4 I2C, SMBus 400 kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9536DRG4

DigiKey Part Number
PCA9536DRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA9536DRG4
Description
IC XPNDR 400KHZ I2C SMBUS 8SOIC
Customer Reference
Detailed Description
I/O Expander 4 I2C, SMBus 400 kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCA9536DRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Number of I/O
4
Interface
I2C, SMBus
Interrupt Output
No
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.46855£1,171.38
5,000£0.45764£2,288.20
7,500£0.45218£3,391.35
12,500£0.44612£5,576.50
Manufacturers Standard Package
Unit Price without VAT:£0.46855
Unit Price with VAT:£0.56226