Power Amplifier 1 Circuit Single-Ended TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA544T G3

DigiKey Part Number
296-OPA544TG3-ND
Manufacturer
Manufacturer Product Number
OPA544T G3
Description
OPA544T G3
Customer Reference
Detailed Description
Power Amplifier 1 Circuit Single-Ended TO-220-5
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
8V/µs
Gain Bandwidth Product
1.4 MHz
Current - Input Bias
15 pA
Voltage - Input Offset
1 mV
Current - Supply
12mA
Current - Output / Channel
4 A
Voltage - Supply Span (Min)
20 V
Voltage - Supply Span (Max)
70 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
TO-220-5
Supplier Device Package
TO-220-5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.