Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-X2QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA4991IRUCR

DigiKey Part Number
296-OPA4991IRUCRTR-ND - Tape & Reel (TR)
296-OPA4991IRUCRCT-ND - Cut Tape (CT)
296-OPA4991IRUCRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA4991IRUCR
Description
IC OPAMP GP 4 CIRCUIT 14X2QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-X2QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
OPA4991IRUCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
125 µV
Mfr
Current - Supply
560µA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
75 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
40 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
21V/µs
Package / Case
14-XFQFN
Gain Bandwidth Product
4.5 MHz
Supplier Device Package
14-X2QFN (2x2)
Current - Input Bias
10 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,795
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£2.81000£2.81
10£2.11600£21.16
25£1.94280£48.57
100£1.75290£175.29
250£1.66232£415.58
500£1.64844£824.22
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£1.50725£4,521.75
Manufacturers Standard Package
Unit Price without VAT:£2.81000
Unit Price with VAT:£3.37200