
OPA4310SIRTER | |
|---|---|
DigiKey Part Number | 296-OPA4310SIRTERTR-ND - Tape & Reel (TR) 296-OPA4310SIRTERCT-ND - Cut Tape (CT) 296-OPA4310SIRTERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4310SIRTER |
Description | QUAD, 5.5-V, 3-MHZ, HIGH-OUTPUT- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull, Rail-to-Rail 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OPA4310SIRTER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 3V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 165µA (x4 Channels) | |
Current - Output / Channel | 110 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.29000 | £1.29 |
| 10 | £0.94500 | £9.45 |
| 25 | £0.85920 | £21.48 |
| 100 | £0.76490 | £76.49 |
| 250 | £0.71988 | £179.97 |
| 500 | £0.69276 | £346.38 |
| 1,000 | £0.67043 | £670.43 |
| 2,500 | £0.64685 | £1,617.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.52476 | £2,623.80 |
| 10,000 | £0.51472 | £5,147.20 |
| Unit Price without VAT: | £1.29000 |
|---|---|
| Unit Price with VAT: | £1.54800 |











