
OPA404BG | |
|---|---|
DigiKey Part Number | 296-OPA404BG-ND |
Manufacturer | |
Manufacturer Product Number | OPA404BG |
Description | IC OPAMP GP 4 CIRCUIT 14CDIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | OPA404BG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 35V/µs | |
Gain Bandwidth Product | 6.4 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 260 µV | |
Current - Supply | 9mA (x4 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 14-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 14-CDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £157.51000 | £157.51 |
| Unit Price without VAT: | £157.51000 |
|---|---|
| Unit Price with VAT: | £189.01200 |

