CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2356MDGKTEP

DigiKey Part Number
296-OPA2356MDGKTEPTR-ND - Tape & Reel (TR)
296-OPA2356MDGKTEPCT-ND - Cut Tape (CT)
296-OPA2356MDGKTEPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2356MDGKTEP
Description
IC CMOS 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2356MDGKTEP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
360V/µs
Gain Bandwidth Product
200 MHz
-3db Bandwidth
450 MHz
Current - Input Bias
3 pA
Voltage - Input Offset
2 mV
Current - Supply
8.3mA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£8.26000£8.26
10£6.46100£64.61
25£6.01320£150.33
100£5.52050£552.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250£5.28572£1,321.43
500£5.14416£2,572.08
750£5.07331£3,804.98
1,250£4.99478£6,243.48
Manufacturers Standard Package
Unit Price without VAT:£8.26000
Unit Price with VAT:£9.91200