MFR Recommended
Similar

OPA2348AIDCNRG4 | |
|---|---|
DigiKey Part Number | OPA2348AIDCNRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OPA2348AIDCNRG4 |
Description | IC CMOS 2 CIRCUIT SOT23-8 |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2348AIDCNRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA (x2 Channels) | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.40027 | £1,200.81 |
| 6,000 | £0.39111 | £2,346.66 |
| 9,000 | £0.38652 | £3,478.68 |
| 15,000 | £0.38144 | £5,721.60 |
| Unit Price without VAT: | £0.40027 |
|---|---|
| Unit Price with VAT: | £0.48032 |



