OPA2251UA/2K5G4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 6,913
Unit Price: £4.51000
Datasheet

Similar


Texas Instruments
In Stock: 32,163
Unit Price: £2.10000
Datasheet

Similar


Analog Devices Inc.
In Stock: 341
Unit Price: £6.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3,770
Unit Price: £6.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 5,026
Unit Price: £6.18000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,663
Unit Price: £9.16000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £5.31860
Datasheet

Similar


Analog Devices Inc.
In Stock: 627
Unit Price: £10.34000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,096
Unit Price: £10.04000
Datasheet

Similar


Analog Devices Inc.
In Stock: 772
Unit Price: £6.95000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £3.94806
Datasheet

Similar


Analog Devices Inc.
In Stock: 592
Unit Price: £7.40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: £4.22071
Datasheet

Similar


Analog Devices Inc.
In Stock: 103
Unit Price: £9.16000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2251UA/2K5G4

DigiKey Part Number
OPA2251UA/2K5G4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OPA2251UA/2K5G4
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
OPA2251UA/2K5G4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.01V/µs
Gain Bandwidth Product
35 kHz
Current - Input Bias
20 nA
Voltage - Input Offset
100 µV
Current - Supply
27µA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes