
OPA2237EA/250 | |
|---|---|
DigiKey Part Number | OPA2237EATR-ND - Tape & Reel (TR) OPA2237EACT-ND - Cut Tape (CT) OPA2237EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2237EA/250 |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2237EA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 10 nA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 170µA (x2 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.90000 | £2.90 |
| 10 | £2.18700 | £21.87 |
| 25 | £2.01040 | £50.26 |
| 100 | £1.81560 | £181.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £1.72276 | £430.69 |
| 500 | £1.66680 | £833.40 |
| 750 | £1.63876 | £1,229.07 |
| 1,250 | £1.60771 | £2,009.64 |
| 1,750 | £1.58955 | £2,781.71 |
| 2,500 | £1.57210 | £3,930.25 |
| Unit Price without VAT: | £2.90000 |
|---|---|
| Unit Price with VAT: | £3.48000 |


