ARM926EJ-S Microprocessor IC OMAP-59xx 1 Core, 32-Bit 192MHz 289-NFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM926EJ-S Microprocessor IC OMAP-59xx 1 Core, 32-Bit 192MHz 289-NFBGA (12x12)
289-BGA

OMAP5912ZVL

DigiKey Part Number
296-OMAP5912ZVL-ND
Manufacturer
Manufacturer Product Number
OMAP5912ZVL
Description
IC MPU OMAP-59XX 192MHZ 289NFBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM926EJ-S Microprocessor IC OMAP-59xx 1 Core, 32-Bit 192MHz 289-NFBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM926EJ-S
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
192MHz
Co-Processors/DSP
Signal Processing; C55x, System Control; CP15
RAM Controllers
LPDDR
Graphics Acceleration
No
Display & Interface Controllers
Keyboard, LCD
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 1.1 (1), USB 1.x (2)
Voltage - I/O
1.8V, 2.75V, 3.3V
Operating Temperature
-40°C ~ 85°C (TC)
Security Features
Cryptography, Random Number Generator
Mounting Type
Surface Mount
Package / Case
289-TFBGA
Supplier Device Package
289-NFBGA (12x12)
Additional Interfaces
1-Wire/HDQ, AC97, I2C, I2S, IrDA, McBSP, MCSI, MICROWIRE, MMC/SD/SDIO, SPI, UART
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tray
QuantityUnit PriceExt Price
160£30.60881£4,897.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£30.60881
Unit Price with VAT:£36.73057