
O917A186TRGZRQ1 | |
|---|---|
DigiKey Part Number | 296-O917A186TRGZRQ1TR-ND - Tape & Reel (TR) 296-O917A186TRGZRQ1CT-ND - Cut Tape (CT) 296-O917A186TRGZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | O917A186TRGZRQ1 |
Description | AUTOMOTIVE 3.15 V TO 5.25 V, 5 B |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 48-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Processor | |
Current - Supply | 180µA | |
Voltage - Supply | 3.135V ~ 5.25V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £5.82802 | £14,570.05 |
| Unit Price without VAT: | £5.82802 |
|---|---|
| Unit Price with VAT: | £6.99362 |

