
O3852AQDCARQ1 | |
|---|---|
DigiKey Part Number | 296-O3852AQDCARQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | O3852AQDCARQ1 |
Description | AUTOMOTIVE HIGH VOLTAGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PMIC 48-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | O3852AQDCARQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | - | |
Current - Supply | - | |
Voltage - Supply | 2.3V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £3.31918 | £6,638.36 |
| Unit Price without VAT: | £3.31918 |
|---|---|
| Unit Price with VAT: | £3.98302 |

