ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSPM0G1107TRGER

DigiKey Part Number
296-MSPM0G1107TRGERTR-ND - Tape & Reel (TR)
296-MSPM0G1107TRGERCT-ND - Cut Tape (CT)
296-MSPM0G1107TRGERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MSPM0G1107TRGER
Description
80MHZ ARM M0+ MCU, 128KB FLASH,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ - Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MSPM0G1107TRGER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
80MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
DMA, POR, PWM, Temp Sensor, WDT
Number of I/O
20
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.62V ~ 3.6V
Data Converters
A/D 9x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
24-VQFN (4x4)
Package / Case
24-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,756
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.41000£1.41
10£1.04000£10.40
25£0.94640£23.66
100£0.84410£84.41
250£0.79520£198.80
500£0.76572£382.86
1,000£0.74145£741.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.71148£2,134.44
Manufacturers Standard Package
Unit Price without VAT:£1.41000
Unit Price with VAT:£1.69200