
MSP430G2433IRHB32R | |
|---|---|
DigiKey Part Number | 296-39089-2-ND - Tape & Reel (TR) 296-39089-1-ND - Cut Tape (CT) 296-39089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430G2433IRHB32R |
Description | IC MCU 16BIT 8KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430G2xx Microcontroller IC 16-Bit 16MHz 8KB (8K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430G2433IRHB32R Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 512 x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 32-VQFN (5x5) |
Connectivity I2C, IrDA, LINbus, SCI, SPI, UART/USART | Package / Case 32-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, PWM, WDT | Base Product Number |
Number of I/O 24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.13000 | £2.13 |
| 10 | £1.59000 | £15.90 |
| 25 | £1.45480 | £36.37 |
| 100 | £1.30620 | £130.62 |
| 250 | £1.23520 | £308.80 |
| 500 | £1.19834 | £599.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.11383 | £3,341.49 |
| 6,000 | £1.09257 | £6,555.42 |
| Unit Price without VAT: | £2.13000 |
|---|---|
| Unit Price with VAT: | £2.55600 |

