
MSP430FR2311IRGYT | |
|---|---|
DigiKey Part Number | 296-47345-2-ND - Tape & Reel (TR) 296-47345-1-ND - Cut Tape (CT) 296-47345-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2311IRGYT |
Description | IC MCU 16BIT 3.75KB FRAM 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 3.75KB (3.75K x 8) FRAM 16-VQFN (4x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2311IRGYT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FRAM |
Series | RAM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Active | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor MSP430 CPU16 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 16MHz | Supplier Device Package 16-VQFN (4x3.5) |
Connectivity I2C, IrDA, SCI, SPI, UART/USART | Package / Case 16-VFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Base Product Number |
Number of I/O 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.79000 | £1.79 |
| 10 | £1.32300 | £13.23 |
| 25 | £1.20760 | £30.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | £0.98824 | £247.06 |
| Unit Price without VAT: | £1.79000 |
|---|---|
| Unit Price with VAT: | £2.14800 |

