
MSP430FR2032IPMR | |
|---|---|
DigiKey Part Number | 296-MSP430FR2032IPMRTR-ND - Tape & Reel (TR) 296-MSP430FR2032IPMRCT-ND - Cut Tape (CT) 296-MSP430FR2032IPMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MSP430FR2032IPMR |
Description | IC MCU 16BIT 8.5KB FRAM 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | MSP430 CPU16 MSP430™ FRAM Microcontroller IC 16-Bit 16MHz 8.5KB (8.5K x 8) FRAM 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FR2032IPMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPU16 | |
Core Size | 16-Bit | |
Speed | 16MHz | |
Connectivity | I2C, IrDA, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 60 | |
Program Memory Size | ||
Program Memory Type | FRAM | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.61000 | £1.61 |
| 10 | £1.18800 | £11.88 |
| 25 | £1.08320 | £27.08 |
| 100 | £0.96800 | £96.80 |
| 250 | £0.91316 | £228.29 |
| 500 | £0.88008 | £440.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.85285 | £852.85 |
| 2,000 | £0.83044 | £1,660.88 |
| 3,000 | £0.81922 | £2,457.66 |
| 5,000 | £0.80678 | £4,033.90 |
| 7,000 | £0.79952 | £5,596.64 |
| Unit Price without VAT: | £1.61000 |
|---|---|
| Unit Price with VAT: | £1.93200 |

