Similar

MSP430FG4616IZQWR | |
|---|---|
DigiKey Part Number | 296-24726-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSP430FG4616IZQWR |
Description | IC MCU 16BIT 92KB FLASH 113BGA |
Customer Reference | |
Detailed Description | MSP430 CPUX MSP430x4xx Microcontroller IC 16-Bit 8MHz 92KB (92K x 8 + 256B) FLASH 113-BGA Microstar Junior (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MSP430FG4616IZQWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | MSP430 CPUX | |
Core Size | 16-Bit | |
Speed | 8MHz | |
Connectivity | I2C, IrDA, LINbus, SCI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 113-BGA Microstar Junior (7x7) | |
Package / Case | 113-VFBGA | |
Base Product Number |


